Add To Favorites
Product Overview
Digi-Key Part Number MAX359CPE+-ND
Quantity Available 114
Can ship immediately

Factory Stock ?: 425
Manufacturer

Manufacturer Part Number

MAX359CPE+

Description IC MULTIPLEXER DUAL 4X1 16DIP
Expanded Description 2 Circuit IC Switch 4:1 1.8 kOhm 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 1.8 kOhm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±4.5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 300ns, 300ns (Typ)
-3db Bandwidth -
Charge Injection -
Channel Capacitance (CS(off), CD(off)) -
Current - Leakage (IS(off)) (Max) 10µA
Crosstalk -
Operating Temperature 0°C ~ 75°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25

04:57:21 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,07000 7,07
10 6,71400 67,14
25 6,26440 156,61
50 6,05880 302,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback