Add To Favorites
Product Overview
Digi-Key Part Number MAX355EWE+-ND
Quantity Available 628
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX355EWE+

Description IC MULTIPLEXER DUAL 4X1 16SOIC
Expanded Description 2 Circuit IC Switch 4:1 350 Ohm 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 350 Ohm
Channel-to-Channel Matching (ΔRon) 7 Ohm
Voltage - Supply, Single (V+) 4.5 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 250ns, 200ns
-3db Bandwidth -
Charge Injection 80pC
Channel Capacitance (CS(off), CD(off)) 1.6pF, 5pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -92dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 46

07:20:48 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,54000 8,54
10 8,11800 81,18
25 7,56160 189,04
50 7,31600 365,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX355EWE+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 14.000 - Factory Stock ?
  • Unit Price: 5,44692
Send Feedback