Add To Favorites
Product Overview
Digi-Key Part Number MAX35101EHJ+-ND
Quantity Available 124
Can ship immediately

Factory Stock ?: 2.160
Manufacturer

Manufacturer Part Number

MAX35101EHJ+

Description IC TIME-TO-DGTL CONV W/AFE TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Type Converter
Input Type -
Output Type -
Interface 4-Wire SPI Serial
Current - Supply 100nA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-TQFP Exposed Pad
Supplier Device Package 32-TQFP (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 360

09:01:16 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,76000 8,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX35101EHJ+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,99954
Send Feedback