Add To Favorites
Product Overview
Digi-Key Part Number MAX349EWN+-ND
Quantity Available 229
Can ship immediately

Factory Stock ?: 800
Manufacturer

Manufacturer Part Number

MAX349EWN+

Description IC MULTIPLEXER 8X1 18SOIC
Expanded Description 1 Circuit IC Switch 8:1 100 Ohm 18-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 16 Ohm (Max)
Voltage - Supply, Single (V+) 2.7 V ~ 16 V
Voltage - Supply, Dual (V±) ±2.7 V ~ 8 V
Switch Time (Ton, Toff) (Max) 275ns, 150ns
-3db Bandwidth -
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 2pF, 2pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -90dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 18-SOIC (0.295", 7.50mm Width)
Supplier Device Package 18-SOIC
 
Additional Resources
Standard Package ? 40

04:11:45 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,18000 6,18
10 5,87400 58,74
25 5,48040 137,01
50 5,41320 270,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback