Add To Favorites
Product Overview
Digi-Key Part Number MAX3488ECPA+-ND
Quantity Available 121
Can ship immediately

Factory Stock ?: 4.300
Manufacturer

Manufacturer Part Number

MAX3488ECPA+

Description IC TXRX RS485/422 250KBPS 8-DIP
Expanded Description 1/1 Transceiver Full RS422, RS485 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 50mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

10:34:47 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,75000 3,75
10 3,55900 35,59
25 3,31360 82,84
50 3,20960 160,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback