Add To Favorites
Product Overview
Digi-Key Part Number MAX3471CUA+CT-ND
Quantity Available 7.478
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3471CUA+T

Description IC TXRX DIFF RS485/422 8-UMAX
Expanded Description 1/1 Transceiver Half RS422, RS485 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 32mV
Data Rate 64Kbps
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX3471CUA+CT

23:52:14 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,31000 4,31
10 4,06900 40,69
25 3,25680 81,42
50 3,09640 154,82
100 2,85090 285,09
250 2,69984 674,96
500 2,60546 1.302,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3471CUA+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,95409
  • Digi-Reel® ? : MAX3471CUA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.478 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX3471CUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.321 - Immediate
    1.400 - Factory Stock ?
  • Unit Price: 2,72000
Send Feedback