Add To Favorites
Product Overview
Digi-Key Part Number MAX3467CPA+-ND
Quantity Available 250
Can ship immediately

Factory Stock ?: 5.550
Manufacturer

Manufacturer Part Number

MAX3467CPA+

Description IC TXRX RS485/422 8-DIP
Expanded Description 1/1 Transceiver Full RS422, RS485 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX3465-69
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1172 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 50mV
Data Rate 40Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

16:31:02 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,50000 3,50
10 3,32600 33,26
25 3,09960 77,49
50 2,99960 149,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback