Add To Favorites
Product Overview
Digi-Key Part Number MAX34461ETM+-ND
Quantity Available 102
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

MAX34461ETM+

Description IC PWR MONITOR/SEQUENCER 48TQFN
Expanded Description Power Supply Controller Power Supply Monitor, Sequencer 48-TQFN-EP (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Power Supply Monitor, Sequencer
Voltage - Input -
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 18mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-TQFN-EP (6x6)
 
Additional Resources
Standard Package ? 50

09:01:29 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,94000 12,94
10 12,29300 122,93
25 8,62640 215,66
50 8,19520 409,76
100 6,24590 624,59
250 5,93356 1.483,39
1.000 5,27940 5.279,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX34461ETM+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 5,43942
Send Feedback