• Obsolete item.
Product Overview
Digi-Key Part Number MAX34451ETN+-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX34451ETN+

Description IC MONITOR PMBUS 16CH V/I TQFN
Expanded Description Power Supply Controller Base Station-Networking Line Cards, Servers 56-TQFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Part Numbering System
MAX34451
Mfg Application Notes PWM Margining with the MAX34451
PCN Obsolescence/ EOL OBS 18/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Obsolete
Applications Base Station-Networking Line Cards, Servers
Voltage - Input -
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 18mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-WFQFN Exposed Pad
Supplier Device Package 56-TQFN (7x7)
 
Additional Resources
Standard Package ? 43

02:52:31 2/22/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX34451ETN+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,43942
Send Feedback