Add To Favorites
Product Overview
Digi-Key Part Number MAX3443EESA+CT-ND
Quantity Available 2.450
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3443EESA+T

Description IC TXRX RS-485 8-SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 25mV
Data Rate 10Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names MAX3443EESA+CT

12:51:05 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,64000 6,64
10 6,25900 62,59
25 5,00680 125,17
50 4,75660 237,83
100 4,38110 438,11
250 4,15580 1.038,95
500 4,00560 2.002,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX3443EESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.157 - Immediate
  • Unit Price: 4,58000
  • Tape & Reel (TR) ? : MAX3443EESA+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,97109
  • Digi-Reel® ? : MAX3443EESA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.450 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback