Add To Favorites
Product Overview
Digi-Key Part Number MAX34406HETG+-ND
Quantity Available 215
Can ship immediately

Factory Stock ?: 1.960
Manufacturer

Manufacturer Part Number

MAX34406HETG+

Description IC OPAMP CURR SENSE 30KHZ 24TQFN
Expanded Description Current Sense Amplifier 4 Circuit Open Drain 24-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX34406
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 4
Output Type Open Drain
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth 30kHz
Current - Input Bias 200nA
Voltage - Input Offset 100µV
Current - Supply 200µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 490

01:07:48 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,02000 3,02
10 2,87400 28,74
25 2,65160 66,29
50 2,51880 125,94
100 2,27800 227,80
250 2,16408 541,02
1.000 1,57696 1.576,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX34406HETG+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,54268
Send Feedback