Add To Favorites
Product Overview
Digi-Key Part Number MAX3430EPA+-ND
Quantity Available 133
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3430EPA+

Description IC TXRX RS-485 3.3V 8-DIP
Expanded Description 1/1 Transceiver Half RS422, RS485 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 25mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

10:26:10 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,81000 5,81
10 5,51900 55,19
25 5,14440 128,61
50 4,98140 249,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback