Add To Favorites
Product Overview
Digi-Key Part Number MAX337CAI+-ND
Quantity Available 136
Can ship immediately

Factory Stock ?: 276
Manufacturer

Manufacturer Part Number

MAX337CAI+

Description IC MULTIPLEXER DUAL 8X1 28SSOP
Expanded Description 2 Circuit IC Switch 8:1 400 Ohm 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 2
On-State Resistance (Max) 400 Ohm
Channel-to-Channel Matching (ΔRon) 5 Ohm
Voltage - Supply, Single (V+) 4.5 V ~ 20 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 500ns, 500ns
-3db Bandwidth -
Charge Injection 3.5pC
Channel Capacitance (CS(off), CD(off)) 2pF, 20pF
Current - Leakage (IS(off)) (Max) 20pA
Crosstalk -86dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 46

15:20:25 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,66000 8,66
10 8,22200 82,22
25 7,66520 191,63
50 7,41040 370,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX337CAI+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,95060
Send Feedback