Add To Favorites
Product Overview
Digi-Key Part Number MAX3375EEKA+TCT-ND
Quantity Available 2.850
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3375EEKA+T

Description IC LVL XLTR LV 8MBPS SOT23-8
Expanded Description Voltage Level Translator Unidirectional 1 Circuit 2 Channel 16Mbps SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Unidirectional
Number of Circuits 1
Channels per Circuit 2
Voltage - VCCA 1.2 V ~ 5.5 V
Voltage - VCCB 1.65 V ~ 5.5 V
Input Signal -
Output Signal -
Output Type Open Drain, Tri-State
Data Rate 16Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Power Supply Decoupling, Thermal-Shutdown Protection
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX3375EEKA+TCT

14:06:33 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,83000 2,83
10 2,67200 26,72
25 2,13360 53,34
50 2,02960 101,48
100 1,86910 186,91
250 1,77472 443,68
500 1,70864 854,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3375EEKA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,28385
  • Digi-Reel® ? : MAX3375EEKA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.850 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback