Add To Favorites
Product Overview
Digi-Key Part Number MAX336EAI+-ND
Quantity Available 315
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX336EAI+

Description IC MULTIPLEXER 16X1 28SSOP
Expanded Description 1 Circuit IC Switch 16:1 400 Ohm 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 16:1
Number of Circuits 1
On-State Resistance (Max) 400 Ohm
Channel-to-Channel Matching (ΔRon) 5 Ohm
Voltage - Supply, Single (V+) 4.5 V ~ 20 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 500ns, 500ns
-3db Bandwidth -
Charge Injection 3.5pC
Channel Capacitance (CS(off), CD(off)) 2pF, 20pF
Current - Leakage (IS(off)) (Max) 20pA
Crosstalk -86dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 46

09:03:33 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,92000 9,92
10 9,42700 94,27
25 8,79440 219,86
50 8,51080 425,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX336EAI+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,88504
Send Feedback