Add To Favorites
Product Overview
Digi-Key Part Number MAX3320ACAP+-ND
Quantity Available 243
Can ship immediately

Factory Stock ?: 330
Manufacturer

Manufacturer Part Number

MAX3320ACAP+

Description IC TXRX RS232 250KBPS 20-SSOP
Expanded Description 2/2 Transceiver Full RS232 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Additional Resources
Standard Package ? 66

03:29:41 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,66000 4,66
10 4,42600 44,26
25 4,12640 103,16
50 3,98760 199,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback