Add To Favorites
Product Overview
Digi-Key Part Number MAX3292CPD+-ND
Quantity Available 128
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

MAX3292CPD+

Description IC TXRX RS485/422 10MBPS 14-DIP
Expanded Description 1/1 Transceiver Full RS422, RS485 14-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 35mV
Data Rate 10Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
 
Additional Resources
Standard Package ? 25

23:36:14 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,56000 6,56
10 6,22900 62,29
25 5,80680 145,17
50 5,61480 280,74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback