Add To Favorites
Product Overview
Digi-Key Part Number MAX327EPE+-ND
Quantity Available 264
Can ship immediately

Factory Stock ?: 1.925
Manufacturer

Manufacturer Part Number

MAX327EPE+

Description IC SWITCH QUAD SPST 16DIP
Expanded Description 4 Circuit IC Switch 1:1 3.5 kOhm 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 3.5 kOhm
Channel-to-Channel Matching (ΔRon) 175 Ohm
Voltage - Supply, Single (V+) 10 V ~ 30 V
Voltage - Supply, Dual (V±) ±5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 1µs, 500ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 1.7pF, 1.7pF
Current - Leakage (IS(off)) (Max) 10pA
Crosstalk -90dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25

06:12:45 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,81000 11,81
10 11,21500 112,15
25 10,45960 261,49
50 10,11960 505,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback