Add To Favorites
Product Overview
Digi-Key Part Number MAX327CPE+-ND
Quantity Available 279
Can ship immediately

Factory Stock ?: 7.600
Manufacturer

Manufacturer Part Number

MAX327CPE+

Description IC SWITCH QUAD SPST 16DIP
Expanded Description 4 Circuit IC Switch 1:1 3.5 kOhm 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 3.5 kOhm
Channel-to-Channel Matching (ΔRon) 175 Ohm
Voltage - Supply, Single (V+) 10 V ~ 30 V
Voltage - Supply, Dual (V±) ±5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 1µs, 500ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 1.7pF, 1.7pF
Current - Leakage (IS(off)) (Max) 10pA
Crosstalk -90dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25

06:33:36 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,08000 9,08
10 8,62900 86,29
25 8,04320 201,08
50 7,78400 389,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback