Add To Favorites
Product Overview
Digi-Key Part Number MAX324CSA+-ND
Quantity Available 678
Can ship immediately

Factory Stock ?: 1.100
Manufacturer

Manufacturer Part Number

MAX324CSA+

Description IC SWITCH DUAL SPST 8SOIC
Expanded Description 2 Circuit IC Switch 1:1 60 Ohm 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 60 Ohm
Channel-to-Channel Matching (ΔRon) 800 mOhm
Voltage - Supply, Single (V+) 2.7 V ~ 16 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 150ns, 100ns
-3db Bandwidth -
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 9pF, 9pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -85dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

16:20:20 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,64000 2,64
10 2,50500 25,05
25 2,34200 58,55
50 2,31320 115,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback