Add To Favorites
Product Overview
Digi-Key Part Number MAX3245ECWI+-ND
Quantity Available 22
Can ship immediately

Factory Stock ?: 325
Manufacturer

Manufacturer Part Number

MAX3245ECWI+

Description IC TXRX RS-232 W/SHTDWN 28-SOIC
Expanded Description 3/5 Transceiver Full RS232 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/5
Duplex Full
Receiver Hysteresis 500mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
Additional Resources
Standard Package ? 25

06:52:36 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,45000 6,45
10 6,12700 61,27
25 5,71120 142,78
50 5,52240 276,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3245ECWI+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 1.000 - Factory Stock ?
  • Unit Price: 5,30531
Send Feedback