Add To Favorites
Product Overview
Digi-Key Part Number MAX3243CUI+-ND
Quantity Available 200
Can ship immediately

Factory Stock ?: 2.350
Manufacturer

Manufacturer Part Number

MAX3243CUI+

Description IC TXRX RS-232 W/SHTDWN 28TSSOP
Expanded Description 3/5 Transceiver Full RS232 28-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/5
Duplex Full
Receiver Hysteresis 300mV
Data Rate 120Kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

04:35:05 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,29000 5,29
10 5,02900 50,29
25 4,68680 117,17
50 4,53520 226,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3243CUI+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 4,35379
Send Feedback