Add To Favorites
Product Overview
Digi-Key Part Number MAX3238CAI+-ND
Quantity Available 351
Can ship immediately

Factory Stock ?: 3.634
Manufacturer

Manufacturer Part Number

MAX3238CAI+

Description IC TXRX RS-232 TRUE 28-SSOP
Expanded Description 5/3 Transceiver Full RS232 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 5/3
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 46

10:57:47 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,44000 5,44
10 5,17300 51,73
25 4,81800 120,45
50 4,76060 238,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3238CAI+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 4.000 - Factory Stock ?
  • Unit Price: 3,87760
Send Feedback