Add To Favorites
Product Overview
Digi-Key Part Number MAX3224ECPP+-ND
Quantity Available 298
Can ship immediately

Factory Stock ?: 1.800
Manufacturer

Manufacturer Part Number

MAX3224ECPP+

Description IC TXRX RS-232 W/SHTDWN 20-DIP
Expanded Description 2/2 Transceiver Full RS232 20-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
 
Additional Resources
Standard Package ? 18

07:05:06 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,57000 4,57
10 4,33800 43,38
25 4,04240 101,06
50 3,91620 195,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback