Add To Favorites
Product Overview
Digi-Key Part Number MAX3223ECPP+-ND
Quantity Available 130
Can ship immediately

Factory Stock ?: 5.472
Manufacturer

Manufacturer Part Number

MAX3223ECPP+

Description IC TXRX RS232 250KBPS SD 20-DIP
Expanded Description 2/2 Transceiver Full RS232 20-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
 
Additional Resources
Standard Package ? 18

02:28:46 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,69000 4,69
10 4,46300 44,63
25 4,15600 103,90
50 4,02160 201,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback