Add To Favorites
Product Overview
Digi-Key Part Number MAX3223CPP+-ND
Quantity Available 55
Can ship immediately

Factory Stock ?: 4.590
Manufacturer

Manufacturer Part Number

MAX3223CPP+

Description IC TXRX RS-232 W/SHTDWN 20-DIP
Expanded Description 2/2 Transceiver Full RS232 20-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 120Kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
 
Additional Resources
Standard Package ? 18

00:46:26 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,96000 3,96
10 3,76100 37,61
25 3,50120 87,53
50 3,46380 173,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback