Add To Favorites
Product Overview
Digi-Key Part Number MAX320EUA+-ND
Quantity Available 323
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX320EUA+

Description IC SWITCH DUAL SPST 8UMAX
Expanded Description 2 Circuit IC Switch 1:1 35 Ohm 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 35 Ohm
Channel-to-Channel Matching (ΔRon) 300 mOhm
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±2.7 V ~ 8 V
Switch Time (Ton, Toff) (Max) 150ns, 100ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 9pF, 9pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -85dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

08:24:27 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,57000 2,57
10 2,43600 24,36
25 2,27520 56,88
50 2,19960 109,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX320EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 1,92961
Send Feedback