Add To Favorites
Product Overview
Digi-Key Part Number MAX320CPA+-ND
Quantity Available 353
Can ship immediately

Factory Stock ?: 45.900
Manufacturer

Manufacturer Part Number

MAX320CPA+

Description IC SWITCH DUAL SPST 8DIP
Expanded Description 2 Circuit IC Switch 1:1 35 Ohm 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 35 Ohm
Channel-to-Channel Matching (ΔRon) 300 mOhm
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±2.7 V ~ 8 V
Switch Time (Ton, Toff) (Max) 150ns, 100ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 9pF, 9pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -85dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

05:15:55 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,56000 2,56
10 2,42600 24,26
25 2,26560 56,64
50 2,19000 109,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback