Add To Favorites
Product Overview
Digi-Key Part Number MAX3209ECUU+-ND
Quantity Available 887
Can ship immediately

Factory Stock ?: 250
Manufacturer

Manufacturer Part Number

MAX3209ECUU+

Description IC TXRX LP DUAL RS232 38-TSSOP
Expanded Description 6/10 Transceiver Full RS232 38-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 6/10
Duplex Full
Receiver Hysteresis 200mV
Data Rate 460Kbps
Voltage - Supply 10.8 V ~ 13.2 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 38-TSSOP
 
Additional Resources
Standard Package ? 50

11:01:36 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,46000 4,46
10 4,23900 42,39
25 3,95840 98,96
50 3,82100 191,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3209ECUU+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,44544
Send Feedback