Add To Favorites
Product Overview
Digi-Key Part Number MAX319EPA+-ND
Quantity Available 171
Can ship immediately

Factory Stock ?: 11.450
Manufacturer

Manufacturer Part Number

MAX319EPA+

Description IC SWITCH SPDT 8DIP
Expanded Description 1 Circuit IC Switch 2:1 35 Ohm 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 35 Ohm
Channel-to-Channel Matching (ΔRon) 2 Ohm (Max)
Voltage - Supply, Single (V+) 10 V ~ 30 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 175ns, 145ns
-3db Bandwidth -
Charge Injection 3pC
Channel Capacitance (CS(off), CD(off)) 8pF, 8pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -85dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

04:32:10 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,99000 4,99
10 4,73600 47,36
25 4,41600 110,40
50 4,27320 213,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback