Add To Favorites
Product Overview
Digi-Key Part Number MAX318CSA+-ND
Quantity Available 178
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX318CSA+

Description IC SWITCH SPST 8SOIC
Expanded Description 1 Circuit IC Switch 1:1 35 Ohm 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX317-319
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1179 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 35 Ohm
Channel-to-Channel Matching (ΔRon) 2 Ohm (Max)
Voltage - Supply, Single (V+) 10 V ~ 30 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 175ns, 145ns
-3db Bandwidth -
Charge Injection 3pC
Channel Capacitance (CS(off), CD(off)) 8pF, 8pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -85dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

21:31:17 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,01000 3,01
10 2,85600 28,56
25 2,66080 66,52
50 2,58300 129,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX318CSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 2,39972
Send Feedback