Add To Favorites
Product Overview
Digi-Key Part Number MAX3162ECAI+-ND
Quantity Available 301
Can ship immediately

Factory Stock ?: 690
Manufacturer

Manufacturer Part Number

MAX3162ECAI+

Description IC TXRX RS232/485/422 28SSOP
Expanded Description 2/2 Transceiver Full RS232, RS422, RS485 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232, RS422, RS485
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 10Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 46

20:11:28 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,91000 10,91
10 10,36600 103,66
25 9,66520 241,63
50 9,34840 467,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback