Add To Favorites
Product Overview
Digi-Key Part Number MAX312LEUE+-ND
Quantity Available 248
Can ship immediately

Factory Stock ?: 960
Manufacturer

Manufacturer Part Number

MAX312LEUE+

Description IC SWITCH QUAD SPST 16TSSOP
Expanded Description 4 Circuit IC Switch 1:1 10 Ohm 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 10 Ohm
Channel-to-Channel Matching (ΔRon) 300 mOhm
Voltage - Supply, Single (V+) 4.5 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 225ns, 185ns
-3db Bandwidth -
Charge Injection 20pC
Channel Capacitance (CS(off), CD(off)) 15pF, 15pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -85dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96

02:31:58 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,20000 6,20
10 5,89300 58,93
25 5,49000 137,25
50 5,30760 265,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback