Add To Favorites
Product Overview
Digi-Key Part Number MAX3120CSA+-ND
Quantity Available 157
Can ship immediately

Factory Stock ?: 6.700
Manufacturer

Manufacturer Part Number

MAX3120CSA+

Description IC TXRX INFRARED IRDA 8-SOIC
Expanded Description 1/1 Transceiver Full Infrared (IRDA) 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol Infrared (IRDA)
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis -
Data Rate 235Kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

00:13:09 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,61000 2,61
10 2,48300 24,83
25 2,31520 57,88
50 2,23780 111,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback