Add To Favorites
Product Overview
Digi-Key Part Number MAX309EUE+-ND
Quantity Available 399
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX309EUE+

Description IC MULTIPLEXER 4X1 16TSSOP
Expanded Description 2 Circuit IC Switch 4:1 100 Ohm 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 1.5 Ohm
Voltage - Supply, Single (V+) 5 V ~ 30 V
Voltage - Supply, Dual (V±) ±5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 150ns, 150ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 3pF, 26pF
Current - Leakage (IS(off)) (Max) 750pA
Crosstalk -92dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96

20:58:17 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,73000 7,73
10 7,34200 73,42
25 6,84320 171,08
50 6,62260 331,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX309EUE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,31910
Send Feedback