Add To Favorites
Product Overview
Digi-Key Part Number MAX3098EAEPE+-ND
Quantity Available 151
Can ship immediately

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

MAX3098EAEPE+

Description IC RS485/422 RX 32MBPS 16-DIP
Expanded Description 0/3 Receiver RS422, RS485 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Receiver
Protocol RS422, RS485
Number of Drivers/Receivers 0/3
Duplex -
Receiver Hysteresis 40mV
Data Rate 32Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25

00:27:02 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,52000 13,52
10 12,84300 128,43
25 11,97800 299,45
50 11,58200 579,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback