Add To Favorites
Product Overview
Digi-Key Part Number MAX3098EACEE+-ND
Quantity Available 196
Can ship immediately

Factory Stock ?: 1.200
Manufacturer

Manufacturer Part Number

MAX3098EACEE+

Description IC RS485/422 RX 32MBPS 16-QSOP
Expanded Description 0/3 Receiver RS422, RS485 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Receiver
Protocol RS422, RS485
Number of Drivers/Receivers 0/3
Duplex -
Receiver Hysteresis 40mV
Data Rate 32Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 100

19:07:33 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,83000 7,83
10 7,43900 74,39
25 6,93840 173,46
50 6,70240 335,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3098EACEE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback