Add To Favorites
Product Overview
Digi-Key Part Number MAX3096CEE+-ND
Quantity Available 217
Can ship immediately

Factory Stock ?: 5.700
Manufacturer

Manufacturer Part Number

MAX3096CEE+

Description IC RCVR QUAD RS422/485 16-QSOP
Expanded Description 0/4 Receiver RS422, RS485 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Receiver
Protocol RS422, RS485
Number of Drivers/Receivers 0/4
Duplex -
Receiver Hysteresis 45mV
Data Rate 10Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 100

20:29:54 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,43000 3,43
10 3,25400 32,54
25 3,03280 75,82
50 2,99460 149,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3096CEE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 20.000 - Factory Stock ?
  • Unit Price: 2,82184
Send Feedback