Add To Favorites
Product Overview
Digi-Key Part Number MAX3095CPE+-ND
Quantity Available 419
Can ship immediately

Factory Stock ?: 475
Manufacturer

Manufacturer Part Number

MAX3095CPE+

Description IC RCVR QUAD RS422/485 16-DIP
Expanded Description 0/4 Receiver RS422, RS485 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Receiver
Protocol RS422, RS485
Number of Drivers/Receivers 0/4
Duplex -
Receiver Hysteresis 45mV
Data Rate 10Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25

13:33:38 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,16000 4,16
10 3,94500 39,45
25 3,68560 92,14
50 3,56080 178,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback