Add To Favorites
Product Overview
Digi-Key Part Number MAX3089ECSD+CT-ND
Quantity Available 2.650
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

MAX3089ECSD+T

Description IC TXRX RS485/422 10MBPS 14-SOIC
Expanded Description 1/1 Transceiver Full RS422, RS485 14-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX3080E-89E
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 100mV
Data Rate 10Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
 
Additional Resources
Standard Package ? 1
Other Names MAX3089ECSD+CT

06:34:41 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,82000 3,82
10 3,61600 36,16
25 2,88880 72,22
50 2,74700 137,35
100 2,52990 252,99
250 2,39776 599,44
500 2,31280 1.156,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX3089ECSD+-ND
  • Minimum Quantity: 1
  • Quantity Available: 892 - Immediate
  • Unit Price: 2,13000
  • Tape & Reel (TR) ? : MAX3089ECSD+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: 1,73697
  • Digi-Reel® ? : MAX3089ECSD+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.650 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback