Add To Favorites
Product Overview
Digi-Key Part Number MAX3083ECSD+-ND
Quantity Available 532
Can ship immediately

Factory Stock ?: 150
Manufacturer

Manufacturer Part Number

MAX3083ECSD+

Description IC TXRX RS485/422 10MBPS 14-SOIC
Expanded Description 1/1 Transceiver Full RS422, RS485 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 100mV
Data Rate 500kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 50

14:37:05 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,58000 2,58
10 2,44800 24,48
25 2,28720 57,18
50 2,21420 110,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3083ECSD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,71409
Send Feedback