Add To Favorites
Product Overview
Digi-Key Part Number MAX3075EAPA+-ND
Quantity Available 629
Can ship immediately

Factory Stock ?: 2.100
Manufacturer

Manufacturer Part Number

MAX3075EAPA+

Description IC TXRX RS485/422 8-DIP
Expanded Description 1/1 Transceiver Half RS422, RS485 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 100mV
Data Rate 500kbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

05:53:15 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,38000 4,38
10 4,16300 41,63
25 3,88000 97,00
50 3,75720 187,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback