Add To Favorites
Product Overview
Digi-Key Part Number MAX3071EEPA+-ND
Quantity Available 139
Can ship immediately

Factory Stock ?: 12.400
Manufacturer

Manufacturer Part Number

MAX3071EEPA+

Description IC TXRX RS485/422 8-DIP
Expanded Description 1/1 Transceiver Full RS422, RS485 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 100mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

16:03:44 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,33000 4,33
10 4,11500 41,15
25 3,83720 95,93
50 3,71380 185,69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback