Add To Favorites
Product Overview
Digi-Key Part Number MAX3041CSE+-ND
Quantity Available 163
Can ship immediately

Factory Stock ?: 750
Manufacturer

Manufacturer Part Number

MAX3041CSE+

Description IC RS485/422 TRANS QUAD 16-SOIC
Expanded Description 4/0 Driver RS422, RS485 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX3040-45
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1170 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Driver
Protocol RS422, RS485
Number of Drivers/Receivers 4/0
Duplex -
Receiver Hysteresis -
Data Rate 2.5Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
Additional Resources
Standard Package ? 50

23:18:19 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,60000 3,60
10 3,42400 34,24
25 3,19280 79,82
50 3,09480 154,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3041CSE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,97109
Send Feedback