Add To Favorites
Product Overview
Digi-Key Part Number MAX3032ECSE+-ND
Quantity Available 460
Can ship immediately

Factory Stock ?: 9.850
Manufacturer

Manufacturer Part Number

MAX3032ECSE+

Description IC RS-422 TRANSMIT QUAD 16-SOIC
Expanded Description 4/0 Driver RS422, RS485 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Driver
Protocol RS422, RS485
Number of Drivers/Receivers 4/0
Duplex -
Receiver Hysteresis -
Data Rate 20Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 50

01:33:04 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,85000 1,85
10 1,75600 17,56
25 1,63400 40,85
50 1,61880 80,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3032ECSE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,51983
Send Feedback