Add To Favorites
Product Overview
Digi-Key Part Number MAX3002EUP+CT-ND
Quantity Available 1.057
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3002EUP+T

Description IC TRANSLATOR LEVEL 8CH 20TSSOP
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 8 Channel 35Mbps 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX3000E-3012
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 8
Voltage - VCCA 1.2 V ~ 5.5 V
Voltage - VCCB 1.65 V ~ 5.5 V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 35Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Auto-Direction Sensing, Power-Supply Decoupling
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX3002EUP+CT

08:21:45 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,05000 5,05
10 4,76100 47,61
25 3,80920 95,23
50 3,61860 180,93
100 3,33300 333,30
250 3,16156 790,39
500 3,04728 1.523,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX3002EUP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.003 - Immediate
  • Unit Price: 2,96000
  • Tape & Reel (TR) ? : MAX3002EUP+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,28545
  • Digi-Reel® ? : MAX3002EUP+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.057 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback