Add To Favorites
Product Overview
Digi-Key Part Number MAX2902ETI+-ND
Quantity Available 3.974
Can ship immediately

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

MAX2902ETI+

Description IC TX 915MHZ 200MW 28TQFN
Expanded Description RF Transmitter ASK, BPSK 902MHz ~ 928MHz 20dBm PCB, Surface Mount Antenna 28-WFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Frequency 902MHz ~ 928MHz
Applications ISM
Modulation or Protocol ASK, BPSK
Data Rate (Max) -
Power - Output 20dBm
Current - Transmitting 200mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 2.7 V ~ 4.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 28-WFQFN Exposed Pad
 
Additional Resources
Standard Package ? 60

19:08:30 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,80000 5,80
10 5,50900 55,09
25 4,54000 113,50
50 4,30960 215,48
250 4,18472 1.046,18
500 3,70482 1.852,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2902ETI+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,63764
Send Feedback