Add To Favorites
Product Overview
Digi-Key Part Number MAX281BCPA+-ND
Quantity Available 186
Can ship immediately

Factory Stock ?: 1.500
Manufacturer

Manufacturer Part Number

MAX281BCPA+

Description IC FILTER LOWPASS 8-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX281
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Filter Type Bessel, Low Pass Switched Capacitor
Frequency - Cutoff or Center 20kHz
Number of Filters 1
Filter Order 5th
Voltage - Supply 4.75 V ~ 16 V, ±2.375 V ~ 8 V
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

23:03:44 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,55000 13,55
10 12,86700 128,67
50 12,78180 639,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback