Add To Favorites
Product Overview
Digi-Key Part Number MAX281AEWE+-ND
Quantity Available 154
Can ship immediately

Factory Stock ?: 1.656
Manufacturer

Manufacturer Part Number

MAX281AEWE+

Description IC FILTER 5TH-ORD BESSEL 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX281
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1180 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Filter Type Bessel, Low Pass Switched Capacitor
Frequency - Cutoff or Center 20kHz
Number of Filters 1
Filter Order 5th
Voltage - Supply 4.75 V ~ 16 V, ±2.375 V ~ 8 V
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 46

13:32:18 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,71000 13,71
10 13,02000 130,20
50 12,92720 646,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX281AEWE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback