Add To Favorites
Product Overview
Digi-Key Part Number MAX280EWE+-ND
Quantity Available 130
Can ship immediately

Factory Stock ?: 690
Manufacturer

Manufacturer Part Number

MAX280EWE+

Description IC FILTER LOWPASS 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Filter Type Butterworth, Low Pass Switched Capacitor
Frequency - Cutoff or Center 20kHz
Number of Filters 1
Filter Order 5th
Voltage - Supply 4.75 V ~ 16 V, ±2.375 V ~ 8 V
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 46

22:13:57 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,22000 8,22
10 7,80500 78,05
50 7,74900 387,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX280EWE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback